Part Details for 252CPX101JS6ROHS by EXXELIA Group
Overview of 252CPX101JS6ROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 252CPX101JS6ROHS
252CPX101JS6ROHS CAD Models
252CPX101JS6ROHS Part Data Attributes
|
252CPX101JS6ROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
252CPX101JS6ROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.0001uF, 2426,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2426 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.8 mm | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Series | CPX(LEADED) | |
Size Code | 2426 | |
Temperature Characteristics Code | P100 | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 6.6 mm |
Alternate Parts for 252CPX101JS6ROHS
This table gives cross-reference parts and alternative options found for 252CPX101JS6ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 252CPX101JS6ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
252CPX101JS6HLEROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.0001uF, 2426, | EXXELIA Group | 252CPX101JS6ROHS vs 252CPX101JS6HLEROHS |
252CPX101JC6HLROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.0001uF, 2426, | EXXELIA Group | 252CPX101JS6ROHS vs 252CPX101JC6HLROHS |
252CPX101JC6HROHS | CAP,CERAMIC,100PF,2.5KVDC,5% -TOL,5% +TOL,P100 TC CODE,100PPM TC | Temex Ceramics | 252CPX101JS6ROHS vs 252CPX101JC6HROHS |
252CPX101JS6HEROHS | CAP,CERAMIC,100PF,2.5KVDC,5% -TOL,5% +TOL,P100 TC CODE,100PPM TC | Temex Ceramics | 252CPX101JS6ROHS vs 252CPX101JS6HEROHS |
252CPX101JS6ROHS | CAP,CERAMIC,100PF,2.5KVDC,5% -TOL,5% +TOL,P100 TC CODE,100PPM TC | Temex Ceramics | 252CPX101JS6ROHS vs 252CPX101JS6ROHS |
252CPX101JC6HEROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.0001uF, 2426, | EXXELIA Group | 252CPX101JS6ROHS vs 252CPX101JC6HEROHS |
252CPX101JC6LROHS | CAP,CERAMIC,100PF,2.5KVDC,5% -TOL,5% +TOL,P100 TC CODE,100PPM TC | Temex Ceramics | 252CPX101JS6ROHS vs 252CPX101JC6LROHS |
252CPX101JC6LEROHS | CAP,CERAMIC,100PF,2.5KVDC,5% -TOL,5% +TOL,P100 TC CODE,100PPM TC | Temex Ceramics | 252CPX101JS6ROHS vs 252CPX101JC6LEROHS |
252CPX101JS6HROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.0001uF, 2426, | EXXELIA Group | 252CPX101JS6ROHS vs 252CPX101JS6HROHS |
252CPX101JC6HROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.0001uF, 2426, | EXXELIA Group | 252CPX101JS6ROHS vs 252CPX101JC6HROHS |