2517P39TL20
vs
RGM15DSAN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
LEOCO CORP
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
0.126 INCHES MATING LENGTH
0.265 CARD INSERTION DEPTH
Body Breadth
0.098 inch
Body Depth
0.124 inch
0.431 inch
Body Length
3.839 inch
3.279 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
SN ON NI
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
40 mΩ
30 mΩ
Contact Style
SQ PIN-SKT
BELLOWED TYPE
Dielectric Withstanding Voltage
500VAC V
1800VDC V
Filter Feature
NO
NO
Insulation Resistance
500000000 Ω
5000000000 Ω
Insulator Color
NATURAL
BLUE-GREEN
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.098 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
100u inch
10u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.231 inch
0.27 inch
Terminal Pitch
2.4892 mm
3.9624 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
39
30
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Insertion Force-Max
2.224 N
JESD-609 Code
e4
Mating Contact Row Spacing
0.156 inch
PCB Contact Row Spacing
3.9624 mm
Withdrawl Force-Min
.139 N
Compare 2517P39TL20 with alternatives
Compare RGM15DSAN with alternatives