Part Details for RGM15DSAN by Sullins Connector Solutions
Overview of RGM15DSAN by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGM15DSAN
RGM15DSAN CAD Models
RGM15DSAN Part Data Attributes
|
RGM15DSAN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RGM15DSAN
Sullins Connector Solutions
Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Blue-green Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 0.265 CARD INSERTION DEPTH | |
Body Depth | 0.431 inch | |
Body Length | 3.279 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1800VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE-GREEN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.156 inch | |
Mating Contact Row Spacing | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9624 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.27 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for RGM15DSAN
This table gives cross-reference parts and alternative options found for RGM15DSAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGM15DSAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM15DRAN | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Blue-green Insulator, Receptacle | Sullins Connector Solutions | RGM15DSAN vs ASM15DRAN |
HSM15DRAN | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Blue-green Insulator, Receptacle | Sullins Connector Solutions | RGM15DSAN vs HSM15DRAN |
2517P39TL18 | Board Connector, 39 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Leoco USA Corp | RGM15DSAN vs 2517P39TL18 |
2517P39TL06 | Board Connector, 39 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Leoco USA Corp | RGM15DSAN vs 2517P39TL06 |
2517P39TL11 | Board Connector, 39 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Leoco USA Corp | RGM15DSAN vs 2517P39TL11 |
2517P39TL14 | Board Connector, 39 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Leoco USA Corp | RGM15DSAN vs 2517P39TL14 |
2517P39TL05 | Board Connector, 39 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Leoco USA Corp | RGM15DSAN vs 2517P39TL05 |
HGM15DRAN | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Blue-green Insulator, Receptacle | Sullins Connector Solutions | RGM15DSAN vs HGM15DRAN |
ASM15DSAN | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Blue-green Insulator, Receptacle | Sullins Connector Solutions | RGM15DSAN vs ASM15DSAN |
HGM15DSAN | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Blue-green Insulator, Receptacle | Sullins Connector Solutions | RGM15DSAN vs HGM15DSAN |