25121WF3741CAE vs CR2512-1W-3741FT feature comparison

25121WF3741CAE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

CR2512-1W-3741FT VENKEL LTD

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD VENKEL LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.56 mm
Package Length 6.35 mm 6.3 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Rated Power Dissipation (P) 1 W 1 W
Resistance 3740 Ω 3740 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 2512(1W,F TOL)
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description SMT, 2512
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Packing Method TR, EMBOSSED, 7 INCH
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND

Compare 25121WF3741CAE with alternatives

Compare CR2512-1W-3741FT with alternatives