250YK1M6.3X11 vs WK2EM1R0 feature comparison

250YK1M6.3X11 Rubycon Corporation

Buy Now Datasheet

WK2EM1R0 Aihua Technology Group Co Ltd

Buy Now Datasheet
Yes
Obsolete Contact Manufacturer
RUBYCON CORP HUNAN AIHUA GROUP CO LTD
, ,
compliant unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
Rubycon
1 µF 1 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
6.3 mm 6.3 mm
ALUMINUM (WET) ALUMINUM
e3
0.065 mA
11 mm 11 mm
THROUGH HOLE MOUNT
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE
Radial Radial
Bulk
POLARIZED POLARIZED
20% 20%
250 V 250 V
16 mA 15 mA
NO
0.2
Tin (Sn)
2.5 mm 2.5 mm
WIRE
1 1
WK(250V)
WK(250V)

Compare 250YK1M6.3X11 with alternatives

Compare WK2EM1R0 with alternatives