250YK1M6.3X11 vs SEK010M250E2 feature comparison

250YK1M6.3X11 Rubycon Corporation

Buy Now Datasheet

SEK010M250E2 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Yes Yes
Obsolete Active
RUBYCON CORP CORNELL DUBILIER ELECTRONICS INC
, ,
compliant unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
Rubycon
1 µF 1 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
6.3 mm 6.3 mm
ALUMINUM (WET) ALUMINUM (WET)
e3 e3
0.065 mA
11 mm 11 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE
Radial Radial
Bulk
POLARIZED POLARIZED
20% 20%
250 V 250 V
16 mA 17 mA
NO NO
0.2
Tin (Sn) Tin (Sn)
2.5 mm
WIRE WIRE
1 1
199040 mΩ

Compare 250YK1M6.3X11 with alternatives

Compare SEK010M250E2 with alternatives