250PPN334K11C vs 250MPS334K06X feature comparison

250PPN334K11C IBS Electronics Inc

Buy Now Datasheet

250MPS334K06X IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.33 µF 0.33 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Manufacturer Series PPN MPS(CAPACITOR)
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 250 V 250 V
Series PPN MPS (CAPACITOR)
Terminal Pitch 27.5 mm 15 mm
Base Number Matches 1 1

Compare 250PPN334K11C with alternatives

Compare 250MPS334K06X with alternatives