250-4.032M-16-05P-TR vs 250-4.032M-16-05S feature comparison

250-4.032M-16-05P-TR Oscilent Corp

Buy Now Datasheet

250-4.032M-16-05S Oscilent Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer OSCILENT CORP OSCILENT CORP
Package Description ROHS COMPLIANT, HC-49SM, SMD, 2 PIN ROHS COMPLIANT, HC-49SM, SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.30 8541.60.00.30
Additional Feature AT CUT; TAPE AND REEL AT CUT
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 5 ppm 5 ppm
Load Capacitance 16 pF 16 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 4.032 MHz 4.032 MHz
Operating Temperature-Max 50 °C 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch)
Series Resistance 120 Ω 120 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare 250-4.032M-16-05P-TR with alternatives

Compare 250-4.032M-16-05S with alternatives