250-4.032M-16-05S vs 250-4.032M-16-05GW-TR feature comparison

250-4.032M-16-05S Oscilent Corp

Buy Now Datasheet

250-4.032M-16-05GW-TR Oscilent Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer OSCILENT CORP OSCILENT CORP
Package Description ROHS COMPLIANT, HC-49SM, SMD, 2 PIN ROHS COMPLIANT, HC-49SM, SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.30 8541.60.00.30
Additional Feature AT CUT AT CUT; TAPE AND REEL
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.003%
Frequency Tolerance 5 ppm 5 ppm
Load Capacitance 16 pF 16 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 4.032 MHz 4.032 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Physical Dimension L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch)
Series Resistance 120 Ω 120 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare 250-4.032M-16-05S with alternatives

Compare 250-4.032M-16-05GW-TR with alternatives