25.398.6353.0 vs 2EDGRC-5.0-03P-13-00A(H) feature comparison

25.398.6353.0 Wieland Electric GmbH

Buy Now Datasheet

2EDGRC-5.0-03P-13-00A(H) Degson Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer WIELAND ELECTRIC INC DEGSON ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method SOLDER CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 3 3
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL CE; CUL; IEC; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1
Additional Feature STANDARD: UL 94V-0, PA66

Compare 25.398.6353.0 with alternatives

Compare 2EDGRC-5.0-03P-13-00A(H) with alternatives