2EDGRC-5.0-03P-13-00A(H) vs 3EHDVM-03P feature comparison

2EDGRC-5.0-03P-13-00A(H) Degson Electronics Co Ltd

Buy Now Datasheet

3EHDVM-03P Dinkle Enterprises

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DEGSON ELECTRONICS CO LTD DINKLE ENTERPRISE CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, PA66
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 3 3
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CE; CUL; IEC; UL; VDE CUL; FIMKO; UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1
Package Description ROHS COMPLIANT

Compare 2EDGRC-5.0-03P-13-00A(H) with alternatives

Compare 3EHDVM-03P with alternatives