24LC21A-I/SN
vs
24LC01BH-I/ST
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
SOIC
Package Description
3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
4.40 MM, PLASTIC, TSSOP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Factory Lead Time
5 Weeks
7 Weeks
Samacsys Manufacturer
Microchip
Microchip
Additional Feature
2.5V TO 5.5V @ 0.1MHz
Clock Frequency-Max (fCLK)
0.4 MHz
0.4 MHz
Data Retention Time-Min
200
200
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
I2C Control Byte
1010000R
1010XXXR
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
4.4 mm
Memory Density
1024 bit
1024 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
8
8
Number of Words
128 words
128 words
Number of Words Code
128
128
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128X8
128X8
Output Characteristics
OPEN-DRAIN
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP8,.23
TSSOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
260
Programming Voltage
5 V
4.5 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
TS 16949
AEC-Q100
Seated Height-Max
1.75 mm
1.2 mm
Serial Bus Type
I2C
I2C
Standby Current-Max
0.0001 A
0.000001 A
Supply Current-Max
0.003 mA
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
2.5 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
3.9 mm
3 mm
Write Cycle Time-Max (tWC)
10 ms
5 ms
Base Number Matches
4
1
Write Protection
HARDWARE
Compare 24LC21A-I/SN with alternatives
Compare 24LC01BH-I/ST with alternatives