Part Details for 24LC01BH-I/ST by Microchip Technology Inc
Overview of 24LC01BH-I/ST by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LC01BH-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M3544
|
Newark | 1K, 128 X 8 Serial Ee, 2.5V Ind, 1/2 Array Wp 8 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip 24LC01BH-I/ST RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2900 | Buy Now |
DISTI #
24LC01BH-I/ST-ND
|
DigiKey | IC EEPROM 1KBIT I2C 8TSSOP Min Qty: 1100 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2987 | Buy Now |
DISTI #
24LC01BH-I/ST
|
Avnet Americas | EEPROM Serial-2Wire 1K-bit 128 x 8 3.3V/5V 8-Pin TSSOP Tube - Rail/Tube (Alt: 24LC01BH-I/ST) RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.2900 / $0.3300 | Buy Now |
DISTI #
579-24LC01BH-I/ST
|
Mouser Electronics | EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP RoHS: Compliant | 0 |
|
$0.2900 / $0.3300 | Order Now |
DISTI #
24LC01BH-I/ST
|
Microchip Technology Inc | 1K 2-Wire Serial EEPROM with half-array write protection, Projected EOL: 2034-09-29 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
0 Alternates Available |
|
$0.2400 / $0.3300 | Buy Now |
DISTI #
70570380
|
RS | 1K, 128 X 8 SERIAL EE, 2.5V IND, 1/2 ARRAY WP | Microchip Technology Inc. 24LC01BH-I/ST RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 100 | 0 |
|
$0.2880 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial I²C - 1Kb (128 x 8) - Half-Array Write Protect - 2.5V/3.3V/5V - 8-Pin TSSOP - Tape&Reel RoHS: Compliant | 0 |
|
$0.2782 / $0.3433 | Buy Now |
DISTI #
24LC01BH-I/ST
|
TME | IC: EEPROM memory, 1kbEEPROM, I2C, 128x8bit, 2.5÷5.5V, 400kHz Min Qty: 3 | 0 |
|
$0.3400 / $0.4300 | RFQ |
|
NAC | 1K, 128 X 8 SERIAL EE, 2.5V IND, 1/2 ARRAY WP - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Container: Tube | 0 |
|
$0.2900 / $0.3500 | Buy Now |
Part Details for 24LC01BH-I/ST
24LC01BH-I/ST CAD Models
24LC01BH-I/ST Part Data Attributes
|
24LC01BH-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC01BH-I/ST
Microchip Technology Inc
128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXXR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC01BH-I/ST
This table gives cross-reference parts and alternative options found for 24LC01BH-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC01BH-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC01BH-E/ST | Microchip Technology Inc | $0.4700 | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | 24LC01BH-I/ST vs 24LC01BH-E/ST |
24LC01BHT-E/ST | Microchip Technology Inc | $0.4700 | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | 24LC01BH-I/ST vs 24LC01BHT-E/ST |
24LC01BHT-I/ST | Microchip Technology Inc | $0.3470 | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | 24LC01BH-I/ST vs 24LC01BHT-I/ST |