24FC64FT-I/MNY vs 24AA64FT-I/OT feature comparison

24FC64FT-I/MNY Microchip Technology Inc

Buy Now Datasheet

24AA64FT-I/OT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TDFN-8 PLASTIC, SOT-23, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 6 Weeks 4 Weeks
Samacsys Manufacturer Microchip Microchip
Clock Frequency-Max (fCLK) 1 MHz 0.4 MHz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR 1010DDDR
JESD-30 Code R-PDSO-N8 R-PDSO-G5
JESD-609 Code e4 e3
Length 3 mm 2.9 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 8 5
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8KX8 8KX8
Output Characteristics OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON LSSOP
Package Equivalence Code SOLCC8,.11,20 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949 TS 16949
Seated Height-Max 0.8 mm 1.45 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000001 A 0.000001 A
Supply Current-Max 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn) - annealed
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position DUAL DUAL
Width 2 mm 1.55 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE HARDWARE
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 5
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare 24FC64FT-I/MNY with alternatives

Compare 24AA64FT-I/OT with alternatives