24FC64FT-I/MNY
vs
BR93G66FJ-3AGTE2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ROHM CO LTD
Package Description
TDFN-8
SOP-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
ROHM Semiconductor
Clock Frequency-Max (fCLK)
1 MHz
3 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-N8
R-PDSO-G8
JESD-609 Code
e4
Length
3 mm
4.9 mm
Memory Density
65536 bit
4096 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
16
Number of Functions
1
1
Number of Ports
1
Number of Terminals
8
8
Number of Words
8192 words
256 words
Number of Words Code
8000
256
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
8KX8
256X16
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
LSOP
Package Equivalence Code
SOLCC8,.11,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, LOW PROFILE
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
0.8 mm
1.65 mm
Serial Bus Type
I2C
MICROWIRE
Standby Current-Max
0.000001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
2 mm
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Write Protection
HARDWARE
Base Number Matches
1
1
Additional Feature
SEATED HT-CALCULATED, ALSO AVAILABLE 1.7V-2.5V OPERATES WITH 1MHZ, 2.5V-4.5V OPERATES WITH 2MHZ
Alternate Memory Width
8
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 24FC64FT-I/MNY with alternatives
Compare BR93G66FJ-3AGTE2 with alternatives