24FC16-E/SN36KVAO vs 24FC16/P feature comparison

24FC16-E/SN36KVAO Microchip Technology Inc

Buy Now Datasheet

24FC16/P Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-8 PLASTIC, DIP-8
Reach Compliance Code compliant compliant
Clock Frequency-Max (fCLK) 1 MHz 1 MHz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 10000000 Write/Erase Cycles
I2C Control Byte 1010MMMR 1010MMMR
JESD-30 Code R-PDSO-G8 R-PDIP-T8
Length 4.9 mm 10.033 mm
Memory Density 16384 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2KX8 2KX8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 1.8 V
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 4.064 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000003 A 0.0001 A
Supply Current-Max 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 4.5 V
Supply Voltage-Nom (Vsup) 1.8 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.62 mm
Write Cycle Time-Max (tWC) 5 ms 10 ms
Write Protection HARDWARE HARDWARE
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.32.00.51
JESD-609 Code e3
Qualification Status Not Qualified
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN

Compare 24FC16-E/SN36KVAO with alternatives

Compare 24FC16/P with alternatives