24FC16/P
vs
24FC16T-E/ST
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
PLASTIC, DIP-8
TSSOP, TSSOP8,.25
Pin Count
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
1 MHz
1 MHz
Data Retention Time-Min
200
200
Endurance
10000000 Write/Erase Cycles
1000000 Write/Erase Cycles
I2C Control Byte
1010MMMR
1010MMMR
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e3
e4
Length
10.033 mm
4.4 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
2KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP8,.3
TSSOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
4.064 mm
1.2 mm
Serial Bus Type
I2C
I2C
Standby Current-Max
0.0001 A
0.000003 A
Supply Current-Max
0.003 mA
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
1.7 V
Supply Voltage-Nom (Vsup)
5 V
1.8 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3 mm
Write Cycle Time-Max (tWC)
10 ms
5 ms
Write Protection
HARDWARE
HARDWARE
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Date Of Intro
2019-12-11
Number of Ports
1
Output Characteristics
OPEN-DRAIN
Programming Voltage
1.8 V
Screening Level
AEC-Q100
Compare 24FC16/P with alternatives
Compare 24FC16T-E/ST with alternatives