24AA02UIDT-I/OT
vs
CAT34RC02JI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
CATALYST SEMICONDUCTOR INC
Package Description
SOT-23, 5 PIN
SOP, SOP8,.25
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
1.7V TO 2.5V @ 0.1MHz
Clock Frequency-Max (fCLK)
0.4 MHz
0.1 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
0110DDDR/1010DDDR
JESD-30 Code
R-PDSO-G5
R-PDSO-G8
JESD-609 Code
e3
e0
Length
2.9 mm
4.9 mm
Memory Density
2048 bit
2048 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Ports
1
Number of Terminals
5
8
Number of Words
256 words
256 words
Number of Words Code
256
256
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256X8
256X8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SOP
Package Equivalence Code
TSOP5/6,.11,37
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Screening Level
TS 16949
Seated Height-Max
1.45 mm
1.75 mm
Serial Bus Type
I2C
I2C
Standby Current-Max
0.000001 A
0.000001 A
Supply Current-Max
0.003 mA
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
1.7 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
1.55 mm
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
SOIC
Pin Count
8
Qualification Status
Not Qualified
Write Protection
HARDWARE/SOFTWARE
Compare 24AA02UIDT-I/OT with alternatives
Compare CAT34RC02JI with alternatives