248005502100867+ vs B064-0211-283-Z feature comparison

248005502100867+ KYOCERA Connector Products Division

Buy Now Datasheet

B064-0211-283-Z SMP Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer KYOCERA CONNECTOR PRODUCTS CORP SMP TECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Board Mounting Option SOLDER HOLDING FLANGE
Body Breadth 0.075 inch 0.1 inch
Body Depth 0.128 inch 0.335 inch
Body Length 0.19 inch 0.2 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Finish Termination GOLD OVER NICKEL GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 700VAC V 500VAC V
Filter Feature NO NO
Mating Contact Pitch 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 3
Number of Rows Loaded 1 1
Operating Temperature-Max 80 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 15u inch 10u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 3 A
Reference Standard UL
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 2 2
Base Number Matches 2 1
Contact Resistance 20 mΩ
Insulation Resistance 5000000000 Ω
PCB Contact Row Spacing 5.08 mm
Terminal Length 0.118 inch

Compare 248005502100867+ with alternatives

Compare B064-0211-283-Z with alternatives