248005502100867+ vs FCN-723J002/1-HN feature comparison

248005502100867+ KYOCERA Connector Products Division

Buy Now Datasheet

FCN-723J002/1-HN FUJITSU Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer KYOCERA CONNECTOR PRODUCTS CORP FUJITSU LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ROHS COMPLIANT
Board Mounting Option SOLDER HOLDING FLANGE
Body Breadth 0.075 inch 0.1 inch
Body Depth 0.128 inch 0.543 inch
Body Length 0.19 inch 0.2 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD OVER NICKEL PD-NI OVER NI
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 700VAC V 250VAC V
Filter Feature NO NO
Mating Contact Pitch 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 15u inch 3u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL, CSA
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 2 2
Base Number Matches 3 2
Contact Resistance 20 mΩ
Durability 500 Cycles
Insertion Force-Max 3.336 N
Insulation Resistance 1000000000 Ω
Insulator Material POLYPHENYLENE OXIDE
Wire Size-Max 20 AWG
Wire Size-Min 32 AWG
Withdrawl Force-Min .278 N

Compare 248005502100867+ with alternatives

Compare FCN-723J002/1-HN with alternatives