2461-000-X7V0-102P
vs
2425-003-X7U0-102PLF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
32 Weeks
|
32 Weeks
|
Additional Feature |
C-TYPE CIRCUIT
|
C-TYPE CIRCUIT; WITH NUTS AND WASHERS
|
Capacitance |
1000 µF
|
1000 µF
|
Diameter |
4.19 mm
|
|
Filter Type |
FEED THROUGH CAPACITOR
|
FEED THROUGH CAPACITOR
|
Insertion Loss-Max |
40 dB
|
|
Insulation Resistance-Min |
10000 MΩ
|
10000 MΩ
|
JESD-609 Code |
e0
|
e4
|
Mounting Type |
THROUGH HOLE MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Voltage |
100 V
|
100 V
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Silver (Ag)
|
Base Number Matches |
2
|
1
|
Package Description |
|
ROHS COMPLIANT, MINIATURE PACKAGE-2
|
Number of Terminals |
|
2
|
|
|
|
Compare 2461-000-X7V0-102P with alternatives
Compare 2425-003-X7U0-102PLF with alternatives