2461-000-X7V0-102P vs 2461-001-X7V0-102PLF feature comparison

2461-000-X7V0-102P Tusonix

Buy Now Datasheet

2461-001-X7V0-102PLF Tusonix

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TUSONIX INC TUSONIX INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature C-TYPE CIRCUIT C-TYPE CIRCUIT
Capacitance 1000 µF 1000 µF
Diameter 4.19 mm 4.19 mm
Filter Type FEED THROUGH CAPACITOR FEED THROUGH CAPACITOR
Insertion Loss-Max 40 dB
Insulation Resistance-Min 10000 MΩ 10000 MΩ
JESD-609 Code e0 e3
Mounting Type THROUGH HOLE MOUNT PCB MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Voltage 100 V 100 V
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Base Number Matches 2 2
Package Description ROHS COMPLIANT PACKAGE-2
Factory Lead Time 14 Weeks
Height 4.19 mm
Number of Terminals 2