2435-88-16
vs
2435-84-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WINCHESTER ELECTRONICS CORP
WINCHESTER ELECTRONICS CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.10
8536.69.40.10
Body Diameter
0.65 inch
0.65 inch
Body/Shell Style
PLUG
PLUG
Connector Type
RF TNC CONNECTOR
RF TNC CONNECTOR
Contact Gender
MALE
MALE
Contact Style
COAX
COAX
Durability
500 Cycles
500 Cycles
Insertion Loss
0.18 dB
0.18 dB
Insulator Material
POLYTETRAFLUOROETHYLENE
POLYTETRAFLUOROETHYLENE
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
CABLE
CABLE
Number of Ports
1
1
Operating Frequency-Max
11 GHz
11 GHz
Operating Temperature-Max
165 °C
165 °C
Operating Temperature-Min
-65 °C
-65 °C
Shell Material
BRASS
BRASS
Termination Type
CRIMP
CRIMP
Total Number of Contacts
1
1
VSWR
1.3
1.3
Base Number Matches
1
11
Characteristic Impedance
50 Ω
Contact Finish Mating
GOLD (50) OVER NICKEL (50)
Contact Finish Termination
GOLD (50) OVER NICKEL (50)
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Option
GENERAL PURPOSE
Panel Mount
NO
Compare 2435-88-16 with alternatives
Compare 2435-84-1 with alternatives