2435-84-1 vs 2435-87-11 feature comparison

2435-84-1 Winchester Interconnect

Buy Now Datasheet

2435-87-11 Winchester Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WINCHESTER ELECTRONICS CORP WINCHESTER INTERCONNECT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Body Diameter 0.65 inch 0.65 inch
Body/Shell Style PLUG PLUG
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF TNC CONNECTOR RF TNC CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL (50) GOLD (50) OVER NICKEL (50)
Contact Finish Termination GOLD (50) OVER NICKEL (50) GOLD (50) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Style COAX COAX
Coupling Type THREADED THREADED
DIN Conformance NO NO
Durability 500 Cycles 500 Cycles
Filter Feature NO
IEC Conformance NO NO
Insertion Loss 0.18 dB 0.18 dB
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number of Ports 1 1
Operating Frequency-Max 11 GHz 11 GHz
Operating Temperature-Max 165 °C 165 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Shell Material BRASS BRASS
Termination Type CRIMP CRIMP
Total Number of Contacts 1 1
VSWR 1.3 1.3
Base Number Matches 1 1
Additional Feature POLARIZED

Compare 2435-84-1 with alternatives

Compare 2435-87-11 with alternatives