2431313160 vs B13B-XH-A-L feature comparison

2431313160 W+P Products GmbH

Buy Now Datasheet

B13B-XH-A-L JST Manufacturing

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer W+P PRODUCTS GMBH J S T MFG CO LTD
Reach Compliance Code compliant unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Terminal Pitch 2.5 mm 2.5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TOP ENTRY
Contact Finish Mating TIN LEAD OVER COPPER
Contact Finish Termination TIN LEAD
Contact Material BRASS
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 2431313160 with alternatives

Compare B13B-XH-A-L with alternatives