2431313160 vs A-42267-13B feature comparison

2431313160 W+P Products GmbH

Buy Now Datasheet

A-42267-13B Molex

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer W+P PRODUCTS GMBH MOLEX LLC
Reach Compliance Code compliant unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.5 mm 2.5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
UL Flammability Code 94V-0
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN (100) OVER NICKEL
JESD-609 Code e3

Compare 2431313160 with alternatives

Compare A-42267-13B with alternatives