2425-003-X7U0-102P
vs
2425-001-X5W0-102AA
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Package Description |
MINIATURE PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
10 Weeks
|
|
Additional Feature |
C-TYPE CIRCUIT; WITH NUTS AND WASHERS
|
C TYPE-CIRCUIT; SILVER PLATED HEX NUT AND CLOCK WASHER
|
Capacitance |
1000 µF
|
1000 µF
|
Filter Type |
FEED THROUGH CAPACITOR
|
FEED THROUGH CAPACITOR
|
Insulation Resistance-Min |
10000 MΩ
|
10000 MΩ
|
JESD-609 Code |
e4
|
e4
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Voltage |
100 V
|
100 V
|
Terminal Finish |
Silver (Ag)
|
Silver (Ag)
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 2425-003-X7U0-102P with alternatives
Compare 2425-001-X5W0-102AA with alternatives