2425-001-X5W0-102AA
vs
2461-001-X7V0-102P
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
CTS CORP
|
TUSONIX INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
C TYPE-CIRCUIT; SILVER PLATED HEX NUT AND CLOCK WASHER
|
C-TYPE CIRCUIT
|
Capacitance |
1000 µF
|
1000 µF
|
Filter Type |
FEED THROUGH CAPACITOR
|
FEED THROUGH CAPACITOR
|
Insulation Resistance-Min |
10000 MΩ
|
10000 MΩ
|
JESD-609 Code |
e4
|
e0
|
Mounting Type |
PANEL MOUNT
|
PCB MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Voltage |
100 V
|
100 V
|
Terminal Finish |
Silver (Ag)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
2
|
2
|
Diameter |
|
4.19 mm
|
Height |
|
4.19 mm
|
|
|
|
Compare 2425-001-X5W0-102AA with alternatives