240-AG19DC
vs
ICO-406-S8A-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AUGAT INC
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
unknown
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP40
DIP40
Housing Material
POLYESTER
POLYESTER
Number of Contacts
40
40
Base Number Matches
1
3
Pbfree Code
No
Rohs Code
No
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0
Body Breadth
0.7 inch
Body Depth
0.2 inch
Body Length
1.995 inch
Contact Finish Mating
TIN (30) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Material
PHOSPHOR BRONZE
Contact Style
LEAF
Current Rating
1 A
Dielectric Withstanding Voltage
100VAC V
Insulation Resistance
5000000000 Ω
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.6000000000000001 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Compare 240-AG19DC with alternatives
Compare ICO-406-S8A-T with alternatives