ICO-406-S8A-T
vs
ICO-406-S8-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0
STANDARD: UL 94V-0
Body Breadth
0.7 inch
Body Depth
0.2 inch
Body Length
1.995 inch
Contact Finish Mating
TIN (30) OVER NICKEL (50)
TIN (30) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
TIN OVER NICKEL
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Style
LEAF
Current Rating
1 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP40
DIP40
Dielectric Withstanding Voltage
100VAC V
Housing Material
POLYESTER
POLYESTER
Insulation Resistance
5000000000 Ω
JESD-609 Code
e3
e3
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
40
40
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.6000000000000001 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Base Number Matches
1
1
Compare ICO-406-S8A-T with alternatives
Compare ICO-406-S8-T with alternatives