240-382ANF14-15PSPANU vs 240-381AZN15-15PSPZNU feature comparison

240-382ANF14-15PSPANU Glenair Inc

Buy Now Datasheet

240-381AZN15-15PSPZNU Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code not_compliant compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Body/Shell Style RECEPTACLE-PLUG RECEPTACLE-PLUG
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender MALE-FEMALE MALE-FEMALE
Coupling Type BAYONET-BAYONET BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature YES YES
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM ZINC NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 15 15
Base Number Matches 1 1

Compare 240-382ANF14-15PSPANU with alternatives

Compare 240-381AZN15-15PSPZNU with alternatives