240-381AZN15-15PSPZNU
vs
231-104-07AL15-15PC-02
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
STANDARD: MIL-DTL-38999
Body/Shell Style
RECEPTACLE-PLUG
Connector Type
CIRCULAR ADAPTER
CIRCULAR ADAPTER
Contact Gender
MALE-FEMALE
MALE-FEMALE
Coupling Type
BAYONET-BAYONET
BAYONET-BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
YES
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
ZINC NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Total Number of Contacts
15
30
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Mounting Type
PANEL
Compare 240-381AZN15-15PSPZNU with alternatives
Compare 231-104-07AL15-15PC-02 with alternatives