240-381ANF25-19PSPZNU vs CIVAC19M/F1920MK630S feature comparison

240-381ANF25-19PSPZNU Glenair Inc

Buy Now Datasheet

CIVAC19M/F1920MK630S Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED EMI SHIELDED
Body/Shell Style RECEPTACLE-PLUG
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender MALE-FEMALE MALE-FEMALE
Coupling Type BAYONET-BAYONET THREADED-THREADED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature YES NO
IEC Conformance NO NO
MIL Conformance YES NO
Mixed Contacts NO NO
Option GENERAL PURPOSE HERMETIC
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Total Number of Contacts 19 38
Base Number Matches 1 1
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination GOLD (30) OVER NICKEL
JESD-609 Code e4
Mounting Type PANEL

Compare 240-381ANF25-19PSPZNU with alternatives

Compare CIVAC19M/F1920MK630S with alternatives