CIVAC19M/F1920MK630S vs 240-381AZN15-19PSPGNU feature comparison

CIVAC19M/F1920MK630S Amphenol Positronic

Buy Now Datasheet

240-381AZN15-19PSPGNU Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC GLENAIR INC
Reach Compliance Code unknown compliant
Additional Feature EMI SHIELDED STANDARD: MIL-DTL-38999, POLARIZED
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination GOLD (30) OVER NICKEL
Contact Gender MALE-FEMALE MALE-FEMALE
Coupling Type THREADED-THREADED BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO YES
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type PANEL
Option HERMETIC GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Total Number of Contacts 38 19
Base Number Matches 1 1
Body/Shell Style RECEPTACLE-PLUG
Shell Finish ZINC NICKEL

Compare CIVAC19M/F1920MK630S with alternatives

Compare 240-381AZN15-19PSPGNU with alternatives