23Z91SMNL vs E5001 feature comparison

23Z91SMNL Pulse Electronics Corporation

Buy Now Datasheet

E5001 Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Pulse Electronics
Additional Feature HEIGHT DIAMENSION INCLUDE TERMINALS ALSO
Application GENERAL PURPOSE 10 BASE-T
Height 5.71 mm 5.84 mm
Isolation Voltage 1500 V 1500 V
Length 11.56 mm 28.58 mm
Load Resistance 0.3 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 3 8
Number of Primary Winding 3
Number of Secondary Winding 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Primary Inductance 100 µH 200 µH
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:1 1CT:2CT
Width 9.53 mm 12.19 mm
Base Number Matches 1 1
Packing Method TUBE

Compare 23Z91SMNL with alternatives

Compare E5001 with alternatives