23Z247SMDT
vs
EPG4014S-RC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
PCA ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
Application
GENERAL PURPOSE
1000 BASE-T
ET Product-Min
2.5 V-us
Height
5.33 mm
4.14 mm
Length
7.62 mm
17.53 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Packing Method
TUBE
TAPE & REEL; TUBE
Primary Inductance
80 µH
350 µH
Surface Mount
YES
YES
Transformer Type
PULSE TRANSFORMER
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1:1CT
1CT:1CT
Width
6.73 mm
12.19 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Isolation Voltage
1500 V
JESD-609 Code
e3
Pulse Rise Time-Max
1.75 ns
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare 23Z247SMDT with alternatives
Compare EPG4014S-RC with alternatives