23Z247SMDT vs 23Z81SMT feature comparison

23Z247SMDT Pulse Electronics Corporation

Buy Now Datasheet

23Z81SMT Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature HEIGHT DIMENSION INCLUDES TERMINAL ALSO HEIGHT DIMENSION INCLUDES TERMINAL ALSO
Application GENERAL PURPOSE GENERAL PURPOSE
ET Product-Min 2.5 V-us 2.5 V-us
Height 5.33 mm 5.46 mm
Length 7.62 mm 11.43 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TUBE TAPE & REEL
Primary Inductance 80 µH 85 µH
Surface Mount YES YES
Transformer Type PULSE TRANSFORMER PULSE TRANSFORMER
Turns Ratio (Np:Ns) 1:1CT 1:1:1
Width 6.73 mm 6.73 mm
Base Number Matches 1 1
Isolation Voltage 500 V
Pulse Rise Time-Max 3 ns

Compare 23Z247SMDT with alternatives

Compare 23Z81SMT with alternatives