23S08-1HDCG8 vs PI6C20400AHEX feature comparison

23S08-1HDCG8 Integrated Device Technology Inc

Buy Now Datasheet

PI6C20400AHEX Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC PERICOM SEMICONDUCTOR CORP
Part Package Code SOIC SSOP
Package Description GREEN, SOIC-16 SSOP, SSOP28,.3
Pin Count 16 28
Manufacturer Package Code DCG16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 23S TTL
Input Conditioning MUX DIFFERENTIAL MUX
JESD-30 Code R-PDSO-G16 R-PDSO-G28
JESD-609 Code e3 e3
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.012 A 0.001 A
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 16 28
Number of True Outputs 8 4
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP16,.25 SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.2 ns
Supply Voltage-Max (Vsup) 3.6 V 3.465 V
Supply Voltage-Min (Vsup) 3 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
fmax-Min 133.3 MHz
Base Number Matches 2 2
Length 10.2 mm
Prop. Delay@Nom-Sup 6.5 ns
Propagation Delay (tpd) 0.25 ns
Seated Height-Max 2 mm
Width 5.3 mm

Compare 23S08-1HDCG8 with alternatives

Compare PI6C20400AHEX with alternatives