Part Details for PI6C20400AHEX by Pericom Semiconductor Corporation
Overview of PI6C20400AHEX by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6C20400AHEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.8400 | Buy Now |
Part Details for PI6C20400AHEX
PI6C20400AHEX CAD Models
PI6C20400AHEX Part Data Attributes:
|
PI6C20400AHEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C20400AHEX
Pericom Semiconductor Corporation
PLL Based Clock Driver, TTL Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 0.209 INCH, GREEN, MS-150B/AH, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | TTL | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.001 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for PI6C20400AHEX
This table gives cross-reference parts and alternative options found for PI6C20400AHEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C20400AHEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL15ZCTR | Low Skew Clock Driver, 10EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16 | Microchip Technology Inc | PI6C20400AHEX vs SY10EL15ZCTR |
QS5LV919100JG | 5LV SERIES, PLL BASED CLOCK DRIVER, 7 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), PQCC28, GREEN, PLASTIC, LCC-28 | Integrated Device Technology Inc | PI6C20400AHEX vs QS5LV919100JG |
PI6C2405A-1HWIEX | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Pericom Semiconductor Corporation | PI6C20400AHEX vs PI6C2405A-1HWIEX |
SY10EL11VZC | Low Skew Clock Driver, 10E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8 | Microchip Technology Inc | PI6C20400AHEX vs SY10EL11VZC |
PI6C20400HE | PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 0.209 INCH, 0.65 MM PITCH, GREEN, SSOP-28 | Pericom Semiconductor Corporation | PI6C20400AHEX vs PI6C20400HE |
IDT23S05E-1DCGI8 | PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, GREEN, SOIC-8 | Integrated Device Technology Inc | PI6C20400AHEX vs IDT23S05E-1DCGI8 |
PI6C2405A-1WE | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Pericom Semiconductor Corporation | PI6C20400AHEX vs PI6C2405A-1WE |
SY100EP11UZGTR | 100E SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | PI6C20400AHEX vs SY100EP11UZGTR |
PI6C20800SVEX | PLL Based Clock Driver, 6C Series, 16 True Output(s), 0 Inverted Output(s), PDSO48, 0.300 INCH, GREEN, MO-118AA, SSOP-48 | Pericom Semiconductor Corporation | PI6C20400AHEX vs PI6C20800SVEX |
QS5LV919133QG | 5LV SERIES, PLL BASED CLOCK DRIVER, 7 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), PDSO28, GREEN, QSOP-28 | Integrated Device Technology Inc | PI6C20400AHEX vs QS5LV919133QG |