23ESA472MMF50N
vs
23ESA472MMF50A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
Factory Lead Time
22 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Actuator Orientation
HORIZONTAL
HORIZONTAL
Actuator Type
SHAFT
SHAFT
Ganging Number
1
1
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Number of Turns
1
1
Package Shape
CIRCULAR PACKAGE
CIRCULAR PACKAGE
Physical Dimension
25.2mm x 20.4mm
Rated Power Dissipation (P)
0.4 W
0.4 W
Resistance
4700 Ω
4700 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
POTENTIOMETER
POTENTIOMETER
Surface Mount
NO
NO
Technology
CARBON FILM
CARBON FILM
Terminal Shape
FLAT
FLAT
Tolerance
20%
20%
Base Number Matches
2
2
Manufacturer Series
23
Compare 23ESA472MMF50N with alternatives
Compare 23ESA472MMF50A with alternatives