23ESA472MMF50N vs 1624178-1 feature comparison

23ESA472MMF50N TE Connectivity

Buy Now Datasheet

1624178-1 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Factory Lead Time 22 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Ganging Number 1 1
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Physical Dimension 25.2mm x 20.4mm
Rated Power Dissipation (P) 0.4 W 0.4 W
Resistance 4700 Ω 4700 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Surface Mount NO NO
Technology CARBON FILM CARBON FILM
Terminal Shape FLAT FLAT
Tolerance 20% 20%
Base Number Matches 1 1
Manufacturer Series 23

Compare 23ESA472MMF50N with alternatives

Compare 1624178-1 with alternatives