239061155494L vs AR06CBCV5493N feature comparison

239061155494L YAGEO Corporation

Buy Now Datasheet

AR06CBCV5493N Viking Tech Corp

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP VIKING TECH CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.05 mm
SMT SMT
1.6 mm 1.55 mm
TR, Paper, 7 Inch BULK
0.25 W 0.25 W
549000 Ω 549000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - reflowed over Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.25% 0.25%
200 V 200 V
1 1
SMT, 1206
8533.21.00.30
PRECISION
70 °C

Compare 239061155494L with alternatives

Compare AR06CBCV5493N with alternatives