Part Details for 239061155494L by YAGEO Corporation
Overview of 239061155494L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239061155494L
239061155494L CAD Models
239061155494L Part Data Attributes
|
239061155494L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239061155494L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 549000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 549000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for 239061155494L
This table gives cross-reference parts and alternative options found for 239061155494L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239061155494L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CPC3V5493 | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | 239061155494L vs AR06CPC3V5493 |
TP0625C5493R5E | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 239061155494L vs TP0625C5493R5E |
AT1206CRD07549KL | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 239061155494L vs AT1206CRD07549KL |
RT1206CRD13549KL | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 239061155494L vs RT1206CRD13549KL |
RTX065493CDP3 | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | 239061155494L vs RTX065493CDP3 |
RT1206CRD07549KL | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 239061155494L vs RT1206CRD07549KL |
AR06CPC3V5493N | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | 239061155494L vs AR06CPC3V5493N |
RTX065493CDP2 | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | 239061155494L vs RTX065493CDP2 |
RNCF1206CTE549K | Fixed Resistor, Thin Film, 0.33W, 549000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | 239061155494L vs RNCF1206CTE549K |
TP0625C5493R4E | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 239061155494L vs TP0625C5493R4E |