239.800 vs 235.800 feature comparison

239.800 Littelfuse Inc

Buy Now Datasheet

235.800 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG FAST
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 7 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK; TAPE AND REEL BULK; TAPE AND REEL
Rated Breaking Capacity 35 A 35 A
Rated Current 0.8 A 0.8 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; KTL; PSE; UL CE; CSA; KTL; UL
Surface Mount NO NO
Terminal Finish NICKEL NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 10 10
Package Description ROHS COMPLIANT

Compare 239.800 with alternatives

Compare 235.800 with alternatives