235.800
vs
37008000410
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Blow Characteristic
FAST
FAST
Body Height
20 mm
8 mm
Body Length or Diameter
5.2 mm
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Packing Method
BULK; TAPE AND REEL
AMMO PACK; TAPE
Rated Breaking Capacity
35 A
35 A
Rated Current
0.8 A
0.8 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; KTL; UL
CCC; CE; CUL; VDE; UL
Surface Mount
NO
NO
Terminal Finish
NICKEL
MATTE TIN
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
1
1
HTS Code
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Fuse Size
TR5
JESD-609 Code
e3
Trip Time or Delay
0.02 s
Compare 235.800 with alternatives
Compare 37008000410 with alternatives