235.1 vs ADP.100 feature comparison

235.1 Littelfuse Inc

Buy Now Datasheet

ADP.100 Conquer Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer LITTELFUSE INC CONQUER ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST TIME LAG
Body Height 20 mm 33 mm
Body Length or Diameter 5.2 mm 7 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK; TAPE AND REEL BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 0.1 A 0.1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; KTL; UL N/S
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 31 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
HTS Code 8536.10.00.40
Pre-arcing Time-Min 5000 ms

Compare 235.1 with alternatives

Compare ADP.100 with alternatives