235.1 vs 315.100P feature comparison

235.1 Littelfuse Inc

Buy Now Datasheet

315.100P Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST SLOW
Body Height 20 mm 32.39 mm
Body Length or Diameter 5.2 mm 6.99 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK; TAPE AND REEL
Rated Breaking Capacity 35 A 35 A
Rated Current 0.1 A 0.1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; KTL; UL CE; CSA; METI; PSE; UL
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 31 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
HTS Code 8536.10.00.40
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare 235.1 with alternatives

Compare 315.100P with alternatives