232273461919L vs CR-05FLB--19R1 feature comparison

232273461919L YAGEO Corporation

Buy Now Datasheet

CR-05FLB--19R1 Viking Tech Corp

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
YAGEO CORP VIKING TECH CORP
CHIP, ROHS COMPLIANT CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
LASER TRIMMABLE
Chip Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH TR, PAPER, 10 INCH
0.125 W 0.125 W
70 °C 70 °C
19.1 Ω 19.1 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1

Compare 232273461919L with alternatives

Compare CR-05FLB--19R1 with alternatives