232270686194 vs MC0402P-6193-FB101 feature comparison

232270686194 YAGEO Corporation

Buy Now Datasheet

MC0402P-6193-FB101 RCD Components Inc

Buy Now Datasheet
Yes
Obsolete Active
YAGEO CORP RCD COMPONENTS INC
SMT, 0402 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
LASER TRIMMABLE PRECISION
Chip Chip
e3 e0
RC
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 13 INCH BULK
0.0625 W 0.063 W
70 °C
619000 Ω 619000 Ω
FIXED RESISTOR FIXED RESISTOR
2322706
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1

Compare 232270686194 with alternatives

Compare MC0402P-6193-FB101 with alternatives