232270686194 vs CDF-S0402619K1%100PPM/KNP20 feature comparison

232270686194 YAGEO Corporation

Buy Now Datasheet

CDF-S0402619K1%100PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet
Yes Yes
Obsolete Active
YAGEO CORP MICROTECH GMBH ELECTRONIC
SMT, 0402 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
LASER TRIMMABLE ANTI-SULFUR
Chip Rectangular
e3
RC
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.4 mm
1 mm 1.05 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.55 mm
TR, PAPER, 13 INCH TR, CARDBOARD, 13 INCH
0.0625 W 0.063 W
70 °C 70 °C
619000 Ω 619000 Ω
FIXED RESISTOR FIXED RESISTOR
2322706
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1

Compare 232270686194 with alternatives

Compare CDF-S0402619K1%100PPM/KNP20 with alternatives